| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625867-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 9.09 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625867-3 |
1-1625867-3
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 0.166W surface mount resistor. This 0603 size thin film resistor boasts a power rating of .166 W and a low tolerance of .1%, ensuring accurate performance in demanding applications. With a resistance of 9.09 KΩ and a rated voltage of 75 V, it offers reliable operation. Specially designed for surface mount installation, it measures 1.55 x .8 x .45 mm and features solder termination. Compliant with RoHS regulations, this high-quality component is ideal for a wide range of electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


