| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625867-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 1.24 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625867-5 |
1-1625867-5
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 1J 0.166W resistor. Featuring a resistance of 1.24 KΩ with a tight tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of .166 W and a rated voltage of 75 V, it's suitable for a variety of applications. With a compact 0603 size and surface mount termination, installation is a breeze. Trust in its reliability with a low temperature coefficient of 25PPM and a robust construction. Upgrade your circuit design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


