1-1625867-7

Heilind Number:AMP1-1625867-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1625867-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 0.166W 12K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625867-7
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:12.1 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1625867-7

Detailed Description

Enhance circuit precision with this meticulously crafted RP 1J 0.166W 12K1 resistor, boasting a minuscule size code of 0603 for seamless surface mount installation. Its thin film element type guarantees accurate resistance of 12.1 KΩ, with a remarkable tolerance of 0.1% and low temperature coefficient of 25PPM. Operating at a power rating of 0.166W and a rated voltage of 75V, this component ensures reliable performance in various applications. With solder termination and compact dimensions of 1.55 x 0.8 x 0.45 mm, it offers convenience in assembly while meeting high-quality standards. Ideal for precision electronic systems, this resistor is a crucial component for achieving stable and efficient circuitry.