| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625867-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 2.26 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625867-9 |
1-1625867-9
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 0.166W 2K26 0.1% 25PPM 1K RL resistor, meticulously designed for reliable performance in surface mount applications. This 0603-sized component features a thin film element and a tolerance of 0.1%, ensuring accurate resistance of 2.26 KΩ. With a power rating of 0.166 W and a maximum voltage of 75 V, it offers robust operation in various electronic systems. Solder termination and compact dimensions of 1.55 x .8 x .45 mm facilitate easy installation. Trust in our high-quality surface mount resistor for your precision circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


