1-1625868-2

Heilind Number:AMP1-1625868-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1625868-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 0.25W 36K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625868-2
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:36.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1625868-2

Detailed Description

Enhance your electronic projects with our RP 2A Precision Resistor. This high-quality chip resistor, featuring a thin film element, offers a resistance of 36.5 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, it ensures easy installation with solder termination. With a power rating of 0.25 W and a rated voltage of 150 V, this resistor guarantees reliable and efficient performance. Its compact 0805 size and dimensions of 2 x 1.25 x .55 mm make it ideal for various electronic circuits. Trust in the precision and durability of our Surface Mount Resistors to meet your engineering needs. (Please let me know if you need any more information).