1-1625868-3

Heilind Number:AMP1-1625868-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1625868-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 0.25W 39K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625868-3
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:39.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1625868-3

Detailed Description

Enhance your electronic projects with precision and reliability using this RP 2A 0.25W resistor. With a resistance of 39.2 KΩ and a tolerance of .1%, it offers accurate performance in demanding applications. This surface mount chip resistor, featuring a thin film element type, is designed for easy soldering onto circuit boards. Operating at a power rating of .25W and a rated voltage of 150V, it ensures efficient and stable performance. Measuring 2 x 1.25 x .55 mm, it's compact yet powerful, making it ideal for space-constrained designs. Trust in its high-quality construction for consistent results in your electronic assemblies. Please note that this product is not RoHS compliant. Elevate your projects with the reliability of this precision resistor.