1-1625868-5

Heilind Number:AMP1-1625868-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1625868-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 0.25W 4K75 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625868-5
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:4.75 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1625868-5

Detailed Description

Enhance your circuit performance with this precision resistor, meticulously crafted for accuracy and reliability. With a power rating of 0.25W and a resistance of 4.75 KΩ, it ensures optimal functionality in various electronic applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this surface mount resistor guarantees precise and stable operation over time. Its compact 0805 dimensions (2 x 1.25 x .55 mm) make it suitable for space-constrained designs. Featuring solder termination and a rated voltage of 150V, it offers easy installation and robust performance. Trust in its quality, as it complies with RoHS regulations for environmentally friendly manufacturing. Upgrade your projects with this essential component from our Surface Mount Resistors collection.