| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625868-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 5.62 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625868-6 |
1-1625868-6
Specifications
Detailed Description
Enhance circuit precision with this RP 2A 0.25W 5K62 resistor, boasting a resistance of 5.62 KΩ with an ultra-accurate tolerance of 0.1%. Its thin film element ensures reliable performance, while its compact 0805 size and surface mount design make it ideal for space-constrained applications. With a power rating of 0.25 W and a maximum voltage of 150 V, this precision component is suitable for a wide range of electronic projects. Trust in its high-quality construction for consistent and dependable operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


