1-1625868-8

Heilind Number:AMP1-1625868-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1625868-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 0.25W 750R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625868-8
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:750 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1625868-8

Detailed Description

Enhance your electronic circuits with our precision RP 2A 0805 resistor. This high-quality component boasts a power rating of 0.25 W, ensuring reliable performance. With a resistance of 750 Ω and a tolerance of 0.1%, it offers accurate and consistent results. Operating at a rated voltage of 150 V, it's suitable for a wide range of applications. The surface mount design and solder termination make it easy to install, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable space on your PCB. Crafted with thin film technology and boasting low temperature coefficient (25PPM), this resistor guarantees precision and stability in your designs. Trust in its quality and performance for your next project.