1-1625873-0

Heilind Number:AMP1-1625873-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1625873-0
ECAD Model:
3D Model

Description:

RS LR0204 RESISTOR KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625873-0
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1625873-0

Detailed Description

Upgrade your resistors with our RS LR0204 RESISTOR KIT, designed for optimal performance in a variety of electronic applications. Featuring an axial leaded mount type and compact 0204 size code, these resistors are easy to install and compatible with a range of circuit boards. With a power rating of .25W and a tolerance of 1%, you can trust in their reliability and precision. The thin film element type ensures efficient operation, while the tinned copper leads provide secure connections. Operating at temperatures ranging from -55 to 155°C and with a rated voltage of 200V, these resistors are suitable for both standard and demanding environments. Plus, with a temperature coefficient of ±100 ppm/°C, you can count on consistent performance over time. Upgrade to our RS LR0204 RESISTOR KIT for high-quality, RoHS-compliant components that meet your project needs.