| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625885-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1625885-1 |
1-1625885-1
| Heilind Number: | AMP1-1625885-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1625885-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance Axial Leaded resistor, boasting a power rating of 1W and a resistance of 100 KΩ. Designed for durability, it operates seamlessly in temperatures ranging from -55 to 235°C. With a compact 12x5mm form factor and tinned copper leads, installation is a breeze. Its metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, ensures precision in your electronic applications. Trust in its quality, made with RoHS-compliant materials. A must-have for any through-hole resistor application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


