1-1625885-2

Heilind Number:AMP1-1625885-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1625885-2
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625885-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625885-2

Detailed Description

Enhance your circuitry with our high-quality Through Hole Resistor, offering a power rating of 1 W and a resistance of 100 Ω for optimal performance. With tinned copper leads for seamless termination, this axial-leaded component ensures secure connectivity. Its durable metal oxide film construction, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees reliable operation even in extreme environments, ranging from -55 to 235 °C. Measuring 12 x 5 mm and RoHS compliant, this resistor is a vital component in various electronic applications. Upgrade your setup with this essential passive component, designed for efficiency and longevity.