1-1625885-5

Heilind Number:AMP1-1625885-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1625885-5
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 120K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625885-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:120 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625885-5

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. With a power rating of 1W, it offers reliable operation in various applications. The tinned copper leads ensure secure connections, while the metal oxide film element guarantees durability. Featuring a resistance of 120 KΩ with a 5% tolerance, this resistor is precision-engineered for accuracy. Its wide operating temperature range of -55 to 235°C and temperature coefficient of ±350 ppm/°C make it suitable for demanding environments. Measuring 12 x 5mm, it is compact yet efficient. Trust in the quality of this resistor, crafted with metal oxide for long-lasting performance. Please note, it is not RoHS compliant. Upgrade your through-hole resistor collection with this essential component.