| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625885-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 120 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1625885-7 |
1-1625885-7
| Heilind Number: | AMP1-1625885-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1625885-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality through-hole resistor. Featuring an axial lead mount type and tinned copper leads for secure connection, this resistor offers a power rating of 1 W and a resistance of 120 Ω with a 5% tolerance. Its durable metal oxide film element ensures reliable performance even in extreme temperatures ranging from -55 to 235 °C, while the ±350 ppm/°C temperature coefficient guarantees stable operation. Measuring 12 x 5 mm in size and RoHS compliant, it is suitable for a wide range of applications in various industries. Upgrade your circuit designs with this essential component for optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


