1-1625885-8

Heilind Number:AMP1-1625885-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1625885-8
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 12K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625885-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:12 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625885-8

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, meticulously crafted for optimal performance. With a power rating of 1 W and a resistance of 12 KΩ, it ensures reliable operation even in demanding environments, with an impressive operating temperature range of -55 to 235 °C. The axial leaded design, measuring 12 x 5 mm, facilitates easy installation, while the tinned copper leads guarantee secure connections. Boasting a metal oxide film element with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor offers precision and stability in all applications. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Upgrade your electronic projects with this essential component.