1-1625885-9

Heilind Number:AMP1-1625885-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1625885-9
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 12R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625885-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625885-9

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. Boasting a power rating of 1W and a resistance of 12 ohms, it ensures reliable operation even in demanding applications. Crafted with a metal oxide film element, it guarantees exceptional durability and precision. With tinned copper leads for secure termination and a wide operating temperature range from -55 to 235 degrees Celsius, this resistor offers versatility for various environments. Its ±350 ppm/°C temperature coefficient and 5% tolerance further ensure accurate performance. Trust in its quality construction and RoHS compliance for peace of mind in your projects. Elevate your designs with this essential component.