1-1625886-0

Heilind Number:AMP1-1625886-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1625886-0
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 39K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625886-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:39 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625886-0

Detailed Description

Enhance circuit performance with this high-quality through-hole resistor, meticulously crafted for durability and efficiency. With a power rating of 1W and a resistance of 39 KΩ, it ensures stable operation in a wide temperature range from -55 to 235 °C. The axial leaded design and tinned copper terminations facilitate easy mounting, while the metal oxide film element guarantees reliability. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, precise control and accuracy are assured. Trust in this RoHS-compliant component for your electronic projects, designed to meet the most stringent standards of quality and performance. Elevate your circuitry with this essential resistor, a vital component in the realm of passive electronics.