1-1625886-3

Heilind Number:AMP1-1625886-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1625886-3
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 3K9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625886-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625886-3

Detailed Description

Enhance electronic circuit performance with this high-quality through hole resistor. With a power rating of 1 W and a resistance of 3.9 KΩ, it offers reliable operation in a wide temperature range from -55 to 235 °C. The axial leaded design and tinned copper termination ensure easy and secure installation. Featuring a metal oxide film element with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it guarantees precision and stability in various applications. RoHS compliance further underscores its environmental responsibility. Upgrade your projects with this essential passive component.