| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625886-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1625886-4 |
1-1625886-4
| Heilind Number: | AMP1-1625886-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1625886-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance axial leaded resistor. With a power rating of 1W and a resistance of 3.3Ω, it ensures reliable operation even in extreme temperature conditions ranging from -55 to 235°C. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability in electronic applications. Featuring tinned copper leads for secure termination, this RoHS-compliant resistor is a must-have for any through-hole mounting project. Measuring 12 x 5mm, it's compact yet powerful, making it ideal for a wide range of industrial and electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


