| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625886-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1625886-7 |
1-1625886-7
| Heilind Number: | AMP1-1625886-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1625886-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our Axial Leaded Through Hole Resistor, a reliable component designed for high-power applications. With a power rating of 1 W and a resistance of 470 KΩ, it ensures optimal functionality in demanding environments. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability. Featuring tinned copper leads for easy installation, it operates flawlessly within a wide temperature range of -55 to 235 °C. Compliant with RoHS standards, this resistor is both efficient and environmentally friendly, making it a valuable addition to any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


