ROX1SJ47K

Heilind Number:AMP1-1625886-9
Manufacturer:TE Connectivity
Manufacturer Number:ROX1SJ47K
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 47K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ROX1SJ47K
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:47 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625886-9

Detailed Description

Enhance your electronic circuitry with our high-performing Axial Leaded resistor. With a power rating of 1 W and a resistance of 47 KΩ, this component is designed for optimal functionality. Its tinned copper leads ensure secure termination, while the metal oxide film element guarantees durability. Operating effortlessly in temperatures ranging from -55 to 235 °C, it is suitable for a wide range of applications. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, you can rely on its precision and stability. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Elevate your projects with this essential Through Hole component.