| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625890-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1625890-4 |
1-1625890-4
| Heilind Number: | AMP1-1625890-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1625890-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily mountable with axial lead-type installation, this resistor offers a power rating of 2W and a resistance of 15KΩ, making it ideal for various electronic applications. Featuring tinned copper leads for efficient connectivity, it ensures reliable performance even in extreme operating temperatures ranging from -55 to 235°C. With a compact size of 16 x 5.5mm, this metal oxide film resistor guarantees precision with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Compliant with RoHS standards, it is a sustainable choice for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


