1-1625892-0

Heilind Number:AMP1-1625892-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1625892-0
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625892-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625892-0

Detailed Description

Enhance your circuitry with this high-performance Axial Leaded resistor, designed for durability and efficiency. With a power rating of 3W and a resistance of 10 KΩ, it delivers reliable performance in a wide operating temperature range from -55 to 235°C. The Metal Oxide Film element ensures precision and stability, while the Tinned Copper Leads termination type offers easy installation. RoHS compliant and measuring 16 x 5.5mm, this resistor is perfect for a variety of applications in industries such as electronics, telecommunications, and automotive. Trust in its ±5% tolerance and ±350 ppm/°C temperature coefficient for consistent and accurate results. Upgrade your setup with this essential component.