1-1625892-1

Heilind Number:AMP1-1625892-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1625892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 10R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625892-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625892-1

Detailed Description

Enhance your electronic circuitry with our high-quality Through Hole Resistor. This Axial Leaded component boasts a power rating of 3W and a resistance of 10Ω, ensuring reliable performance even in extreme temperatures ranging from -55 to 235°C. With a rated voltage of 350V and durable tinned copper leads for termination, it guarantees efficient power management. The Metal Oxide Film element, with a 5% tolerance and ±350 ppm/°C temperature coefficient, offers precision and stability. RoHS compliant and compact in size (16 x 5.5mm), it's perfect for various applications in the realm of electronics. Trust in its performance and elevate your projects with ease.