| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625892-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1625892-2 |
1-1625892-2
| Heilind Number: | AMP1-1625892-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1625892-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our 3W axial leaded resistor. Featuring a durable metal oxide film element, this component boasts a high power rating of 3W and a resistance of 12 KΩ with a tolerance of 5%. Its compact 16 x 5.5mm size makes it suitable for various applications, and the tinned copper leads ensure secure termination. Operating seamlessly in a wide temperature range from -55 to 235°C, and with a rated voltage of 350V, this resistor guarantees reliable performance even in demanding environments. Trust in its quality construction and ±350 ppm/°C temperature coefficient for consistent and precise operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


