| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625892-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 150 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1625892-5 |
1-1625892-5
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance through-hole resistor. Featuring an axial leaded mount type and durable metal oxide film element, it guarantees reliable operation in a wide temperature range from -55 to 235 °C. With a power rating of 3 W and a resistance of 150 Ω, this resistor is ideal for various applications. Its tinned copper leads ensure secure termination, while its compact 16 x 5.5 mm dimensions make it easy to integrate into your designs. With a rated voltage of 350 V and a tolerance of 5%, it offers precision and efficiency. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a must-have for your toolkit. Explore its capabilities and elevate your projects.

