1-1625892-6

Heilind Number:AMP1-1625892-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1625892-6
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 15K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625892-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625892-6

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. With a power rating of 3W and a resistance of 15KΩ, it ensures reliable operation even in demanding environments, thanks to its wide operating temperature range of -55 to 235°C. The axial leaded design and tinned copper leads make for easy installation, while the compact dimensions of 16 x 5.5mm save precious space on your PCB. Crafted with a metal oxide film element and boasting a tolerance of 5%, this resistor guarantees precision in your applications. With a rated voltage of 350V and a temperature coefficient of ±350 ppm/°C, it offers stable performance across a variety of voltage and temperature conditions. Trust in the quality and durability of this component, essential for any electronics enthusiast or professional.