1-1625893-0

Heilind Number:AMP1-1625893-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1625893-0
ECAD Model:
3D Model

Description:

5W SM M/OX 5% 51K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625893-0
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:51 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:500 V
Dimensions:25 x 8 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625893-0

Detailed Description

Enhance your electronic circuitry with our high-quality Through Hole Resistor. With a power rating of 5W and a resistance of 51KΩ, this component is designed for reliable performance in a wide range of applications. Featuring axial leaded mounting and tinned copper terminations, it ensures easy and secure installation. Its metal oxide film construction and ±350 ppm/°C temperature coefficient guarantee stability and accuracy even in demanding environments. With a rated voltage of 500V and operating temperature range of -55 to 235°C, it's suitable for various industrial and electronic projects. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your setup with this essential component for optimal performance.