HB11G0FZRE

Heilind Number:AMP1-1625958-2
Manufacturer:TE Connectivity
Manufacturer Number:HB11G0FZRE
ECAD Model:
3D Model

Description:

HB01RE 1G0 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HB11G0FZRE
Mount Type:Radial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:1 GΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:7500 V
Dimensions:26.5 x 3 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1625958-2

Detailed Description

Enhance your electronic circuits with the HB01RE 1G0 1% 100PPM Through Hole Resistor. This high-quality component boasts a power rating of 2W and a rated voltage of 7500V, making it suitable for a wide range of applications. With a resistance of 1 GΩ and a tolerance of 1%, you can rely on its precise performance. The thick film element and tinned copper leads ensure durability and efficient conductivity. Operating seamlessly in temperatures ranging from -55 to 125 °C, this resistor is a dependable choice for demanding environments. Its RoHS compliance also underscores its commitment to environmental responsibility. Elevate your circuitry with this essential component.