1-1625963-2

Heilind Number:AMP1-1625963-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1625963-2
ECAD Model:
3D Model

Description:

HSA5 1K5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625963-2
Power Rating:10 W
Termination Type:Solder Lug
Resistance:1.5 KΩ
Rated Voltage:160 V
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1625963-2

Detailed Description

Enhance power circuitry with our HSA5 1K5 5% power resistor, boasting a robust 10 W power rating ideal for high-performance applications. Designed for easy installation, this resistor features solder lug termination and measures 30 x 17 x 9 mm, ensuring a compact fit in your setup. With a resistance of 1.5 KΩ and a rated voltage of 160 V, it provides reliable operation in demanding environments. Crafted with wirewound technology and a tolerance of 5%, this component guarantees precision and durability. Compliant with RoHS standards, it is a sustainable choice for your electronic projects. Elevate your designs with this essential chassis mount resistor.