1-1625966-0

Heilind Number:AMP1-1625966-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1625966-0
ECAD Model:
3D Model

Description:

HSA10 15R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625966-0
Power Rating:16 W
Termination Type:Solder Lug
Resistance:15 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1625966-0

Detailed Description

Enhance your electronic projects with our high-quality HSA10 15R 5% Power Resistor. This robust component boasts a power rating of 16W and a resistance of 15Ω, making it ideal for demanding applications. With a rated voltage of 265V and solder lug termination, it ensures secure and reliable connections. Measuring 36.5 x 21 x 11mm, it's compact yet powerful, perfect for chassis mounting. Crafted with wirewound technology, it guarantees precision and longevity in performance. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental sustainability. Elevate your circuit design with this essential component.