1-1625966-5

Heilind Number:AMP1-1625966-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1625966-5
ECAD Model:
3D Model

Description:

HSA10 1R0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625966-5
Power Rating:16 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1625966-5

Detailed Description

Enhance your power applications with the HSA10 1R0 1% Wirewound Power Resistor. This robust component boasts a power rating of 16W and a rated voltage of 265V, ensuring reliable performance in demanding environments. With a low tolerance of 1% and high precision, it guarantees accurate resistance control. The solder lug termination type and chassis mount design make installation a breeze, while its compact dimensions of 36.5 x 21 x 11mm allow for versatile placement. Rest assured of its quality with RoHS compliance. Ideal for a wide range of industrial and electronic applications, this resistor is a must-have for any project requiring efficient power management.