1-1625971-3

Heilind Number:AMP1-1625971-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1625971-3
ECAD Model:
3D Model

Description:

HSA25 18R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625971-3
Power Rating:25 W
Termination Type:Solder Lug
Resistance:18 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1625971-3

Detailed Description

Enhance your power applications with our HSA25 18R 5% Chassis Mount Power Resistor. With a robust 25W power rating and a resistance of 18Ω, this wirewound element ensures reliable performance in high-stress environments. Featuring solder lug terminations for easy installation, it's designed for seamless integration into your circuit. Measuring 51 x 28 x 15 mm, this compact resistor is suitable for a range of industrial and electronic projects. With a rated voltage of 500V DC and RoHS compliance, rest assured of its quality and environmental responsibility. Upgrade your power management with this essential component.