HSA5015RJ

Heilind Number:AMP1-1625984-1
Manufacturer:TE Connectivity
Manufacturer Number:HSA5015RJ
ECAD Model:
3D Model

Description:

HSA50 15R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA5015RJ
Power Rating:50 W
Termination Type:Solder Lug
Resistance:15 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1625984-1

Detailed Description

Enhance your power circuitry with the HSA50 15R 5% Chassis Mount Resistor. This robust component boasts a power rating of 50 W and a resistance of 15 Ω, ensuring reliable performance in demanding applications. With a rated voltage of 1250 V DC, it offers excellent insulation and safety. The solder lug termination type facilitates easy installation, while its wirewound element construction guarantees high efficiency. Measuring 72.5 x 30 x 17 mm, this resistor is compact yet powerful, making it ideal for a wide range of industrial and electronic setups. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Trust in this resistor to deliver consistent and stable performance, meeting the needs of your power systems with precision.