1-1625984-2

Heilind Number:AMP1-1625984-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1625984-2
ECAD Model:
3D Model

Description:

HSA50 16R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625984-2
Power Rating:50 W
Termination Type:Solder Lug
Resistance:16 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1625984-2

Detailed Description

Enhance your power circuitry with the robust HSA50 16R 5% Chassis Mount Resistor. This high-quality component boasts a power rating of 50W and a resistance of 16Ω, ensuring reliable performance in demanding applications. With a rated voltage of 1250V DC and sturdy solder lug termination, it guarantees secure and efficient connectivity. The wirewound element construction provides excellent durability, while its compact 72.5 x 30 x 17mm dimensions make it versatile for various setups. RoHS compliant and with two terminations for easy installation, this resistor is a top choice for power management in industrial and electronic systems. Elevate your design with the trusted quality of this essential component.