1-1625984-3

Heilind Number:AMP1-1625984-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1625984-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSA50 180R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625984-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:180 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1625984-3

Detailed Description

Enhance your electronic projects with the HSA50 180R 5% Power Resistor, a high-quality component from our Chassis Mount Resistors collection. With a power rating of 50 W and a resistance of 180 Ω, this wirewound resistor is designed for durability and efficiency. Featuring solder lug termination and measuring 72.5 x 30 x 17 mm, it offers easy installation in various applications. Rated for 1250 V DC, it ensures reliable performance even in demanding environments. Compliant with RoHS standards, it is a sustainable choice for your projects. Upgrade your circuit designs with this essential component.