1-1625984-5

Heilind Number:AMP1-1625984-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1625984-5
ECAD Model:
3D Model

Description:

HSA50 18R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625984-5
Power Rating:50 W
Termination Type:Solder Lug
Resistance:18 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1625984-5

Detailed Description

Enhance your power circuits with the HSA50 18R 5% Chassis Mount Resistor. With a robust power rating of 50 W and a resistance of 18 Ω, this wirewound resistor ensures reliable performance in demanding applications. Featuring solder lug termination and a rated voltage of 1250 V DC, it offers secure connectivity and high voltage handling capabilities. Measuring 72.5 x 30 x 17 mm, this component is compact yet powerful, making it ideal for space-constrained setups. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your power systems with this essential component for efficient and effective operation.