1-1625984-7

Heilind Number:AMP1-1625984-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1625984-7
ECAD Model:
3D Model

Description:

HSA50 1K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625984-7
Power Rating:50 W
Termination Type:Solder Lug
Resistance:1 KΩ
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1625984-7

Detailed Description

Enhance your power circuit with the HSA50 1K0 5% Wirewound Power Resistor. Designed for reliable performance, this chassis mount resistor offers a resistance of 1 KΩ and a power rating of 50 W, making it suitable for high-power applications. With a rated voltage of 1250 V DC, it ensures stable operation even under demanding conditions. Featuring solder lug terminations for secure connectivity, it measures 72.5 x 30 x 17 mm in dimension, providing a compact solution for space-constrained setups. RoHS compliant and crafted with quality materials, this resistor guarantees both performance and environmental responsibility. Upgrade your system with this essential component for efficient power management.