1-1625995-2

Heilind Number:AMP1-1625995-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1625995-2
ECAD Model:
3D Model

Description:

HSC75 50K 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625995-2
Power Rating:75 W
Termination Type:Solder Lug
Resistance:50 KΩ
Rated Voltage:1400 V DC
Dimensions:71 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
SKU:AMP1-1625995-2

Detailed Description

The HSC75 50K 10% power resistor is a reliable component designed for high-performance applications. With a power rating of 75 W and a resistance of 50 KΩ, it can handle demanding tasks with ease. Featuring solder lug termination and a compact size of 71 x 47.5 x 26 mm, it is easy to install in various electronic systems. Its wirewound element ensures durability and stability, while its 1400 V DC rated voltage makes it suitable for use in industrial settings. RoHS compliant, it meets strict environmental standards, making it a sustainable choice for your projects. Trust in the quality and performance of this chassis mount resistor for your electronic needs.