| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625995-3 |
| Power Rating: | 75 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 1400 V DC |
| Dimensions: | 71 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625995-3 |
1-1625995-3
| Heilind Number: | AMP1-1625995-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1625995-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC75 3K3 5% Wirewound Power Resistor. This high-performance component boasts a power rating of 75 W and a resistance of 3.3 KΩ, making it ideal for handling heavy loads. With a rated voltage of 1400 V DC, it ensures reliable operation in demanding environments. The solder lug termination type offers secure connectivity, while the chassis mount design allows for easy installation. RoHS compliant and meticulously crafted, this resistor guarantees both performance and sustainability. Upgrade your system with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


