| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSC75260RJ |
| Power Rating: | 75 W |
| Termination Type: | Solder Lug |
| Resistance: | 260 Ω |
| Rated Voltage: | 1400 V DC |
| Dimensions: | 71 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625995-4 |
HSC75260RJ
| Heilind Number: | AMP1-1625995-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSC75260RJ |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power system with the HSC75 260R 5% Wirewound Power Resistor. Designed for maximum efficiency, this resistor boasts a power rating of 75W and a resistance of 260Ω, ensuring reliable performance in high-voltage applications up to 1400V DC. With solder lug terminations for easy installation, it's a perfect fit for chassis mounting. Measuring 71 x 47.5 x 26mm, this component delivers robust power handling in a compact package. RoHS compliant and crafted with meticulous attention to detail, it's a top choice for demanding power circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


