| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625995-5 |
| Power Rating: | 75 W |
| Termination Type: | Solder Lug |
| Resistance: | 22 Ω |
| Rated Voltage: | 1400 V DC |
| Dimensions: | 71 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1625995-5 |
1-1625995-5
| Heilind Number: | AMP1-1625995-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1625995-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the HSC75 22R 5% Power Resistor. With a robust power rating of 75W and a resistance of 22 Ω, this reliable component ensures efficient performance even under high voltage demands, rated up to 1400V DC. Featuring solder lug termination for secure connectivity, its wirewound element design guarantees stability and precision. Measuring 71 x 47.5 x 26mm, this chassis-mount resistor is ideal for various industrial applications. With RoHS compliance, rest assured of its environmental responsibility. Upgrade your setup with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() | |
| TE Connectivity 1625995-1 | ![]() |


