1-1625995-8

Heilind Number:AMP1-1625995-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1625995-8
ECAD Model:
3D Model

Description:

HSC75 33K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625995-8
Power Rating:75 W
Termination Type:Solder Lug
Resistance:33 KΩ
Rated Voltage:1400 V DC
Dimensions:71 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1625995-8

Detailed Description

The HSC75 33K 5% Power Resistor is a high-quality component designed for reliable performance in demanding applications. With a power rating of 75 W and a tolerance of 5%, it offers precision and efficiency. This wirewound resistor features a resistance of 33 KΩ and a rated voltage of 1400 V DC, making it suitable for use in a variety of electronic systems. Its solder lug termination type ensures secure and durable connections, while its compact dimensions of 71 x 47.5 x 26 mm make it easy to integrate into chassis mount setups. RoHS compliant and supplied by a trusted manufacturer, this resistor is an essential choice for professionals in the industry.