NHSC10010RJ

Heilind Number:AMP1-1630001-2
Manufacturer:TE Connectivity
Manufacturer Number:NHSC10010RJ
ECAD Model:
3D Model

Description:

NHSC100 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity NHSC10010RJ
Power Rating:100 W
Termination Type:Solder Lug
Resistance:10 Ω
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1630001-2

Detailed Description

Enhance power distribution in your electronic setups with the NHSC100 10R 5% Wirewound Power Resistor. Designed for chassis mounting, this high-performance resistor boasts a power rating of 100W and a resistance of 10Ω, ensuring reliable operation in demanding environments. With a rated voltage of 1900V DC, it offers robust protection against overloads. Featuring solder lug termination and measuring 87.5 x 47.5 x 26mm in dimensions, it's easy to install in various applications. RoHS compliant and meticulously crafted, this resistor guarantees both performance and environmental responsibility. Upgrade your power management systems with this essential component.