1-1630012-0

Heilind Number:AMP1-1630012-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1630012-0
ECAD Model:
3D Model

Description:

HSC150 3K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1630012-0
Power Rating:150 W
Termination Type:Solder Lug
Resistance:3.3 KΩ
Rated Voltage:2500 V DC
Dimensions:122 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1630012-0

Detailed Description

Enhance your power circuitry with the HSC150 3K3 5% Chassis Mount Resistor. Designed for high-performance applications, this wirewound resistor offers a resistance of 3.3 KΩ and a power rating of 150 W, ensuring reliable operation even under heavy loads. With a rated voltage of 2500 V DC and solder lug termination, it provides secure connectivity in demanding environments. Measuring 122 x 47.5 x 26 mm, this robust component is RoHS compliant, meeting stringent environmental standards. Ideal for industrial and electronic systems, it guarantees precision and durability in every use. Elevate your power management with this essential resistor, a key component in ensuring optimal performance.