| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1630019-0 |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 1 Ω |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1630019-0 |
1-1630019-0
Specifications
Detailed Description
Upgrade your power system with the HSC200 1R0 5% Wirewound Power Resistor. With a robust power rating of 200 W and a resistance of 1 Ω, this resistor is designed for high-performance applications. Featuring M6 Threaded Stud termination and a rated voltage of 1900 V AC, it ensures secure and reliable connectivity in any setup. Its compact dimensions of 143 x 73 x 42 mm make it ideal for chassis mounting. With RoHS compliance and a tolerance of 5%, you can trust in its quality and environmental responsibility. Elevate your power management with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-34113-2 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |


