1-1630019-2

Heilind Number:AMP1-1630019-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1630019-2
ECAD Model:
3D Model

Description:

HSC200 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1630019-2
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:220 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1630019-2

Detailed Description

Enhance your power management system with the HSC200, a robust chassis mount resistor designed for high-performance applications. With a power rating of 200W and a resistance of 220Ω at 5% tolerance, this wirewound element ensures reliable and efficient operation. Its M6 threaded stud termination type allows for secure installation, while its 1900V AC rated voltage capability guarantees safe and stable performance. Measuring 143 x 73 x 42mm, this resistor is compact yet powerful, making it ideal for demanding industrial environments. RoHS compliant and featuring two terminations, it exemplifies both quality and versatility in power resistor technology. Elevate your electronic systems with the HSC200.