| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1630019-8 |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1630019-8 |
1-1630019-8
| Heilind Number: | AMP1-1630019-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1630019-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC200 3K3 5% Wirewound Power Resistor. This robust component, rated for 200 W, boasts a resistance of 3.3 KΩ and a high-rated voltage of 1900 V AC, ensuring reliable performance in demanding environments. Its M6 Threaded Stud termination type facilitates secure installation, while its compact dimensions of 143 x 73 x 42 mm make it a versatile choice for chassis mounting applications. RoHS compliant and featuring two terminations, this resistor is a dependable solution for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


