| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1630019-9 |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1630019-9 |
1-1630019-9
| Heilind Number: | AMP1-1630019-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1630019-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with the HSC200 3R3 5% Chassis Mount Resistor. With a robust power rating of 200W and a resistance of 3.3Ω, it ensures reliable performance in high-voltage applications, rated up to 1900V AC. Featuring M6 Threaded Stud termination, installation is secure and efficient. The wirewound element, with a tolerance of 5%, guarantees accuracy in power dissipation. Measuring 143 x 73 x 42mm, it fits seamlessly into your setup. RoHS compliant, this resistor is not only powerful but also environmentally friendly, making it a top choice for demanding industrial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


