| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1630024-7 |
| Power Rating: | 250 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 27 Ω |
| Rated Voltage: | 2200 V AC |
| Dimensions: | 163 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1630024-7 |
1-1630024-7
| Heilind Number: | AMP1-1630024-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1630024-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC250 27R 5% Chassis Mount Resistor. With a robust power rating of 250W and a resistance of 27Ω, this wirewound resistor guarantees reliable performance in demanding environments. Featuring M6 Threaded Stud termination, it ensures secure and efficient installation. Operating at a rated voltage of 2200V AC, it offers high voltage endurance. Its compact dimensions of 163 x 73 x 42mm make it suitable for various applications. This RoHS-compliant resistor is a quality component for your power systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


